Part Details for CL21F475ZOFNNNE by Samsung Electronics Co. Ltd
Overview of CL21F475ZOFNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F475ZOFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21F475ZOFNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CL21F475ZOFNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (2012) 0805 4.7uF 16VDC -20% +80% Y5V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 21603 |
|
$0.0292 / $0.0313 | Buy Now |