Part Details for CL21X226MQQNNNG by Samsung Electro-Mechanics
Overview of CL21X226MQQNNNG by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21X226MQQNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6501-1-ND
|
DigiKey | CAP CER 22UF 6.3V X6S 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
394326 In Stock |
|
$0.0147 / $0.1100 | Buy Now |
DISTI #
CL21X226MQQNNNG
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: CL21X226MQQNNNG) RoHS: Not Compliant Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 | Buy Now |
DISTI #
187-CL21X226MQQNNNG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 6.3V X6S 0805 RoHS: Compliant | 299119 |
|
$0.0150 / $0.1100 | Buy Now |
|
Future Electronics | CL Series 0805 22 uF 6.3 V ±20% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
DISTI #
CL21X226MQQNNNG
|
Avnet Asia | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X6S, 0805 [2012 Metric] (Alt: CL21X226MQQNNNG) RoHS: Compliant Min Qty: 300000 Package Multiple: 3000 Lead time: 22 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for CL21X226MQQNNNG
CL21X226MQQNNNG CAD Models
CL21X226MQQNNNG Part Data Attributes
|
CL21X226MQQNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21X226MQQNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X6S, 0805 (2012 mm), 0.049"T, -55º ~ +105ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |