There are no models available for this part yet.
Overview of CL21X476MRYNNNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL21X476MRYNNNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-3036-1-ND
|
DigiKey | CAP CER 47UF 4V X6S 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104877 In Stock |
|
$0.0471 / $0.3100 | Buy Now | |
DISTI #
CL21X476MRYNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: CL21X476MRYNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 158000 |
|
$0.0500 | Buy Now | |
DISTI #
CL21X476MRYNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: CL21X476MRYNNNE) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 | Buy Now | |
DISTI #
187-CL21X476MRYNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 4V X6S 20 0805 RoHS: Compliant | 41591 |
|
$0.0480 / $0.3100 | Buy Now | |
Future Electronics | CL21 Series 47 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 1016000Reel |
|
$0.0477 / $0.0517 | Buy Now | ||
DISTI #
CL21X476MRYNNNE
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 uF, 4 V, ? 20%, X6S, 0805 [2012 Metric] (Alt: CL21X476MRYNNNE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0173 / $0.0230 | Buy Now | |
LCSC | 4V 47uF X6S 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 144 |
|
$0.0354 / $0.0633 | Buy Now |
CAD Models for CL21X476MRYNNNE by Samsung Electro-Mechanics
Part Data Attributes for CL21X476MRYNNNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CL21X476MRYNNNE
This table gives cross-reference parts and alternative options found for CL21X476MRYNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21X476MRYNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21X476MRYANNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | CL21X476MRYNNNE vs CL21X476MRYANNB |
CL21X476MRYANNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | CL21X476MRYNNNE vs CL21X476MRYANNS |
GRT21BC80G476ME13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CL21X476MRYNNNE vs GRT21BC80G476ME13L |
CL21X476MRYGNNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | CL21X476MRYNNNE vs CL21X476MRYGNNB |
GRT21BC80G476ME13K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21X476MRYNNNE vs GRT21BC80G476ME13K |
GRM21BC80G476ME15K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL21X476MRYNNNE vs GRM21BC80G476ME15K |
CL21X476MRYANNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | CL21X476MRYNNNE vs CL21X476MRYANNP |
CL21X476MRYSNNG | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | CL21X476MRYNNNE vs CL21X476MRYSNNG |
CL21X476MRYSNNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | CL21X476MRYNNNE vs CL21X476MRYSNNS |
CL21X476MRYANNG | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 47uF, 0805, | Samsung Electro-Mechanics | CL21X476MRYNNNE vs CL21X476MRYANNG |
Related Parts for CL21X476MRYNNNE
-
GRM21BC80G476ME15LFixed Capacitors
-
AT0805DRD0746K4LFixed Resistors
-
RBM10DTADHeaders and Edge Type Connectors
-
LQW18ANR47G00DFixed Inductors
-
BAT54CWT1GRectifier Diodes
-
BLM18KG601BH1DData Line Filters
-
HAT2170H-EL-EPower Field-Effect Transistors
-
SAT36A05L05Transient Suppressors
-
AT91SAM9G20B-CUMicrocontrollers