Part Details for CL240D10 by Sensata Technologies
Overview of CL240D10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL240D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CL240D10
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC ZC RoHS: Compliant | 32 |
|
$37.3700 / $42.3600 | Buy Now |
DISTI #
CL240D10
|
TTI | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$36.9400 / $41.9400 | Buy Now |