Part Details for CL240D10C by Crydom Inc
Overview of CL240D10C by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CL240D10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6000
|
Newark | Solid State Relay, 10A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CL240D10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6600 / $44.5300 | Buy Now |
DISTI #
84R7134
|
Newark | Ssr, Ip20, 280Vac/10A, 3-32Vdc, Zc, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Rohs Compliant: Yes |Sensata/crydom CL240D10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4200 | Buy Now |
DISTI #
CC1759-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9303 / $45.2500 | Buy Now |
DISTI #
70130911
|
RS | Solid State Relay Screw Panel Mount, Zero Crossing, 10 A rms, 32 V dc | Sensata - Crydom CL240D10C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5200 | RFQ |
DISTI #
CRYCL240D10C
|
Heilind Electronics | SSR, PNL MT, IP20, 280VAC/10 A, 3-32VDC, 0 CROSS, TRIAC | Americas - 3 in Stock |
|
$39.4754 / $47.3705 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - Cover Included (IP20) - Panel Mount. RoHS: Compliant |
200 On Order |
|
$44.4100 / $77.3100 | Buy Now |
DISTI #
CL240D10C
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 2 |
|
$42.4800 / $43.1400 | Buy Now |
DISTI #
CRYCL240D10C
|
Interstate Connecting Components | SSR, PNL MT, IP20, 280VAC/10 A, 3-32VDC, 0 CROSS, TRIAC | 1 |
|
$39.4754 / $47.3705 | Buy Now |
DISTI #
000000000003427167
|
Sager | Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC ZC Min Qty: 25 | 0 |
|
$38.5300 / $40.7300 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - Cover Included (IP20) - Panel Mount. RoHS: Compliant |
200 On Order |
|
$44.4100 / $77.3100 | Buy Now |