Part Details for CL240D10C by Sensata Technologies
Overview of CL240D10C by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL240D10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CL240D10C
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC ZC RoHS: Compliant | 0 |
|
$41.9300 / $45.0200 | Order Now |
DISTI #
78434534
|
Verical | Solid State Relay 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$41.9800 / $55.5600 | Buy Now |
DISTI #
77319819
|
Verical | Solid State Relay 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$42.7534 / $54.5652 | Buy Now |
DISTI #
CL240D10C
|
TTI | Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC ZC Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.9300 / $41.8000 | Buy Now |
DISTI #
SENSTA CL240D10C
|
PEI Genesis | Trigger Output SSR | 48 |
|
Buy Now |