Part Details for CL31A226KAHNNNE by Samsung Electronics Co. Ltd
Overview of CL31A226KAHNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31A226KAHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 15 | 4000 |
|
$0.0675 / $0.3375 | Buy Now |
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
SMC-CL31A226KAHNNNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 39875 |
|
RFQ | |
DISTI #
CL31A226KAHNNNE
|
Avnet Abacus | - Tape and Reel (Alt: CL31A226KAHNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 776000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$0.5000 / $0.7700 | Buy Now |
|
New Advantage Corporation | CL31 Series 22 uF 25 V �10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 1854000 |
|
$0.0857 / $0.0919 | Buy Now |