Part Details for CL31A226KOHNNWE by Samsung Electro-Mechanics
Overview of CL31A226KOHNNWE by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31A226KOHNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL31A226KOHNNWETR-ND
|
DigiKey | CAP CER 22UF 16V X5R 1206 Min Qty: 80000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0736 | Buy Now |
DISTI #
CL31A226KOHNNWE
|
Avnet Americas | - Tape and Reel (Alt: CL31A226KOHNNWE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0828 | Buy Now |
DISTI #
187-CL31A226KOHNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 22uF, +/-10%, 16v, 1206 RoHS: Compliant | 9536 |
|
$0.0680 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 2000 | 0 |
|
$0.0620 | Buy Now |
DISTI #
CL31A226KOHNNWE
|
Avnet Americas | - Tape and Reel (Alt: CL31A226KOHNNWE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0828 | Buy Now |
Part Details for CL31A226KOHNNWE
CL31A226KOHNNWE CAD Models
CL31A226KOHNNWE Part Data Attributes:
|
CL31A226KOHNNWE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A226KOHNNWE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31A226KOHNNWE
This table gives cross-reference parts and alternative options found for CL31A226KOHNNWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A226KOHNNWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06YD226KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YD226KAX9A |
LD06YDK226AB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YDK226AB4A |
LD06YDK226AB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YDK226AB9A |
LD06YD226KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YD226KAX4A |
LD06YD226KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YD226KAX7A |
LD06YDK226AX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YDK226AX9A |
LD06YD226KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YD226KAX2A |
LD06YDK226AB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YDK226AB7A |
LD06YDK226AX7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A226KOHNNWE vs LD06YDK226AX7A |