Part Details for CL31B103KGFNNNE by Samsung Electro-Mechanics
Overview of CL31B103KGFNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B103KGFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1206-10N-KX500-S
|
Maritex | Ceramic capacitor SMD, 1206, 10nF, 500V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 15030 |
|
$0.0120 / $0.0400 | Buy Now |
Part Details for CL31B103KGFNNNE
CL31B103KGFNNNE CAD Models
CL31B103KGFNNNE Part Data Attributes:
|
CL31B103KGFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B103KGFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 500V, ±10%, X7R, 1206 (3216 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B103KGFNNNE
This table gives cross-reference parts and alternative options found for CL31B103KGFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B103KGFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B103K501CB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Fenghua (HK) Electronics Ltd | CL31B103KGFNNNE vs 1206B103K501CB |
1206B103K501N | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Fenghua (HK) Electronics Ltd | CL31B103KGFNNNE vs 1206B103K501N |
885342208009 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 500V, ±10%, X7R, 1206 (3216 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CL31B103KGFNNNE vs 885342208009 |
1206B103K501NT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Fenghua (HK) Electronics Ltd | CL31B103KGFNNNE vs 1206B103K501NT |
1206B103K501S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Fenghua (HK) Electronics Ltd | CL31B103KGFNNNE vs 1206B103K501S |
1206B103K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Fenghua (HK) Electronics Ltd | CL31B103KGFNNNE vs 1206B103K501CT |
1206B103K501ST | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Fenghua (HK) Electronics Ltd | CL31B103KGFNNNE vs 1206B103K501ST |