Part Details for CL31B104KBCNFNC by Samsung Electro-Mechanics
Overview of CL31B104KBCNFNC by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B104KBCNFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2744-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131105 In Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
CL31B104KBCNFNC
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: CL31B104KBCNFNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
187-CL31B104KBCNFNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 1206 RoHS: Compliant | 110264 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
V36:1790_07064836
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2323 | Americas - 144000 |
|
$0.0089 / $0.0092 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0096 / $0.0115 | Buy Now |
DISTI #
69147375
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 144000 Package Multiple: 4000 Date Code: 2323 | Americas - 144000 |
|
$0.0089 / $0.0092 | Buy Now |
DISTI #
CL31B104KBCNFNC
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: CL31B104KBCNFNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
CL31B104KBCNFNC
|
Avnet Asia | Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C Paper T/R (Alt: CL31B104KBCNFNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0089 / $0.0142 | Buy Now |
Part Details for CL31B104KBCNFNC
CL31B104KBCNFNC CAD Models
CL31B104KBCNFNC Part Data Attributes:
|
CL31B104KBCNFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B104KBCNFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B104KBCNFNC
This table gives cross-reference parts and alternative options found for CL31B104KBCNFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B104KBCNFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM31BR71H104KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B104KBCNFNC vs KAM31BR71H104KT |
CS3216X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samwha Electronics | CL31B104KBCNFNC vs CS3216X7R104K500NRB |
AS1206KRX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CL31B104KBCNFNC vs AS1206KRX7R9BB104 |
KGM31BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B104KBCNFNC vs KGM31BR71H104KM |
KAF31BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B104KBCNFNC vs KAF31BR71H104KM |
CM316X7R104K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL31B104KBCNFNC vs CM316X7R104K50AN |
KGF31BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B104KBCNFNC vs KGF31BR71H104KM |
KAF31BR71H104KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B104KBCNFNC vs KAF31BR71H104KT |
LD065C104KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | Kyocera AVX Components | CL31B104KBCNFNC vs LD065C104KAB7A |
CM316X7R104K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL31B104KBCNFNC vs CM316X7R104K50AH |