Part Details for CL31B105KAHNFNE by Samsung Electro-Mechanics
Overview of CL31B105KAHNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B105KAHNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3086-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
197094 In Stock |
|
$0.0135 / $0.1300 | Buy Now |
DISTI #
CL31B105KAHNFNE
|
Avnet Americas | Cap Ceramic 1uF 25V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: CL31B105KAHNFNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
187-CL31B105KAHNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X7R 32 1206 RoHS: Compliant | 83196 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | 1206 25V X7R 1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 230000Reel |
|
$0.0128 / $0.0142 | Buy Now |
DISTI #
CL31B105KAHNFNE
|
Avnet Asia | Cap Ceramic 1uF 25V X7R 10% SMD 1206 125?C Embossed T/R (Alt: CL31B105KAHNFNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CL31B105KAHNFNE
CL31B105KAHNFNE CAD Models
CL31B105KAHNFNE Part Data Attributes
|
CL31B105KAHNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B105KAHNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B105KAHNFNE
This table gives cross-reference parts and alternative options found for CL31B105KAHNFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B105KAHNFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM31MR71E105KA02K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B105KAHNFNE vs GXM31MR71E105KA02K |
12063C105KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B105KAHNFNE vs 12063C105KAZ7A |
GRM42-6X7R105K025AB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B105KAHNFNE vs GRM42-6X7R105K025AB |
NMC1206X7R105K25TRP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | NIC Components Corp | CL31B105KAHNFNE vs NMC1206X7R105K25TRP |
GRM42-6X7R105K25PB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B105KAHNFNE vs GRM42-6X7R105K25PB |
B37872K0105K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CL31B105KAHNFNE vs B37872K0105K070 |
CL31B105KAPLNWE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CL31B105KAHNFNE vs CL31B105KAPLNWE |
GRM42-6X7R105K025AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B105KAHNFNE vs GRM42-6X7R105K025AL |
885012208064 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.051"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CL31B105KAHNFNE vs 885012208064 |
CL31B105KAPWPNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CL31B105KAHNFNE vs CL31B105KAPWPNE |