Part Details for CL31B105KAPWPNE by Samsung Electro-Mechanics
Overview of CL31B105KAPWPNE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B105KAPWPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6712-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0433 / $0.2900 | Buy Now |
DISTI #
CL31B105KAPWPNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B105KAPWPNE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0514 | Buy Now |
DISTI #
187-CL31B105KAPWPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 X7R +/-10% 25v 120 1206 RoHS: Compliant | 0 |
|
$0.0430 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0386 | Buy Now |
Part Details for CL31B105KAPWPNE
CL31B105KAPWPNE CAD Models
CL31B105KAPWPNE Part Data Attributes
|
CL31B105KAPWPNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B105KAPWPNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B105KAPWPNE
This table gives cross-reference parts and alternative options found for CL31B105KAPWPNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B105KAPWPNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B105K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SPC Multicomp | CL31B105KAPWPNE vs MC1206B105K250CT |
VJ1206Y105KLXAB5G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Vishay Vitramon | CL31B105KAPWPNE vs VJ1206Y105KLXAB5G |
NMC1206X7R105K25TRP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | NIC Components Corp | CL31B105KAPWPNE vs NMC1206X7R105K25TRP |
NMC1206X7R105K25TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | NIC Components Corp | CL31B105KAPWPNE vs NMC1206X7R105K25TRPLP |
GRM42-6X7R105K025AQ | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B105KAPWPNE vs GRM42-6X7R105K025AQ |
GRM42-6X7R105K025AB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B105KAPWPNE vs GRM42-6X7R105K025AB |
GRM42-6X7R105K025AC | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B105KAPWPNE vs GRM42-6X7R105K025AC |
B37872K0105K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CL31B105KAPWPNE vs B37872K0105K070 |
B37872K0105K072 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CL31B105KAPWPNE vs B37872K0105K072 |