There are no models available for this part yet.
Overview of CL31B106KAHNNNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31B106KAHNNNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC9510
|
Newark | Cap, 10Uf, 25V, Mlcc, 1206, Capacitance:10µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B106KAHNNNE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0460 / $0.0520 | Buy Now | |
DISTI #
82AC9509
|
Newark | Cap, 10Uf, 25V, Mlcc, 1206, Capacitance:10µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B106KAHNNNE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2031 |
|
$0.0880 / $0.2700 | Buy Now | |
DISTI #
42AH1733
|
Newark | Cap, 10Uf, 25V, Mlcc, 1206, Capacitance:10µf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B106KAHNNNE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0640 | Buy Now | |
DISTI #
1276-1804-1-ND
|
DigiKey | CAP CER 10UF 25V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3459783 In Stock |
|
$0.0314 / $0.2600 | Buy Now | |
DISTI #
CL31B106KAHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B106KAHNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 176000 |
|
$0.0241 | Buy Now | |
DISTI #
187-CL31B106KAHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X7R 3 1206 RoHS: Compliant | 102797 |
|
$0.0310 / $0.2600 | Buy Now | |
Future Electronics | CL31 Series 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 19584000Reel |
|
$0.0299 / $0.0348 | Buy Now | ||
Future Electronics | CL31 Series 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 1016000Reel |
|
$0.0304 / $0.0333 | Buy Now | ||
Future Electronics | CL31 Series 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0333 | Buy Now | ||
Future Electronics | CL31 Series 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0333 | Buy Now |
CAD Models for CL31B106KAHNNNE by Samsung Electro-Mechanics
Part Data Attributes for CL31B106KAHNNNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31B106KAHNNNE
This table gives cross-reference parts and alternative options found for CL31B106KAHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B106KAHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B106K250NGX072 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Knowles Capacitors | CL31B106KAHNNNE vs 1206B106K250NGX072 |
C1206X7R250-106KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | CL31B106KAHNNNE vs C1206X7R250-106KSN6E |
12063C106KA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B106KAHNNNE vs 12063C106KA74A |
C1206X7R250-106KG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | CL31B106KAHNNNE vs C1206X7R250-106KG6P |
C1206X7R250-106KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | CL31B106KAHNNNE vs C1206X7R250-106KPB6R |
12063C106KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B106KAHNNNE vs 12063C106KA79A |
GMC31X7R106K25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Cal-Chip Electronics | CL31B106KAHNNNE vs GMC31X7R106K25NTDLF |
CL31B106KAHNNNF | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL31B106KAHNNNE vs CL31B106KAHNNNF |
12063C106KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B106KAHNNNE vs 12063C106KAT9A |
C1206X7R250-106KPB6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | CL31B106KAHNNNE vs C1206X7R250-106KPB6P |
Related Parts for CL31B106KAHNNNE
-
CL10B105KA8NNNCFixed Capacitors
-
RK73H1ETTP2492FFixed Resistors
-
PAP-05V-SHeaders and Edge Type Connectors
-
5300-25-RCFixed Inductors
-
US1K-13-FRectifier Diodes
-
BLM15PX121SN1DData Line Filters
-
STP30NF10Power Field-Effect Transistors
-
ESD5B5.0ST1GTransient Suppressors
-
STM32L151RBT6AMicrocontrollers