Part Details for CL31B106KOHNNNE by Samsung Electronics Co. Ltd
Overview of CL31B106KOHNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B106KOHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 9300 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
SMC-CL31B106KOHNNNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 45624 |
|
RFQ | |
DISTI #
CL31B106KOHNNNE
|
Avnet Abacus | - Tape and Reel (Alt: CL31B106KOHNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 15776000 |
|
Buy Now | |
|
New Advantage Corporation | CL31 Series 10 uF 16 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 5170000 |
|
$0.0335 / $0.0359 | Buy Now |
|
Win Source Electronics | CAP CER 10UF 16V X7R 1206 | 528600 |
|
$0.0120 / $0.0180 | Buy Now |