There are no models available for this part yet.
Overview of CL31B106KOHNNNF by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31B106KOHNNNF by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CL31B106KOHNNNF-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 80000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 | Buy Now | |
DISTI #
CL31B106KOHNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B106KOHNNNF) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 | Buy Now | |
DISTI #
CL31B106KOHNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B106KOHNNNF) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
187-CL31B106KOHNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 16V X7R 3 1206 RoHS: Compliant | 78186 |
|
$0.0290 / $0.2500 | Buy Now | |
Future Electronics | CL31 Series 1206 10 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks Container: Reel | 544000Reel |
|
$0.0261 / $0.0277 | Buy Now | ||
Future Electronics | CL31 Series 1206 10 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks Container: Reel | 16000Reel |
|
$0.0201 / $0.0223 | Buy Now | ||
DISTI #
83353821
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2430 | Americas - 120000 |
|
$0.0219 / $0.0240 | Buy Now | |
DISTI #
CL31B106KOHNNNF
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: CL31B106KOHNNNF) RoHS: Compliant Min Qty: 80000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for CL31B106KOHNNNF by Samsung Electro-Mechanics
Part Data Attributes for CL31B106KOHNNNF by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31B106KOHNNNF
This table gives cross-reference parts and alternative options found for CL31B106KOHNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B106KOHNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B106KOHNNNE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL31B106KOHNNNF vs CL31B106KOHNNNE |
LD06YC106KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B106KOHNNNF vs LD06YC106KAB2A |
Related Parts for CL31B106KOHNNNF
-
CL31B106KOHNNNEFixed Capacitors
-
RC0402FR-0736R5LFixed Resistors
-
51742-10214400CCLFHeaders and Edge Type Connectors
-
PA2607.151NLTFixed Inductors
-
ES1DAFRectifier Diodes
-
ACP3225-102-2P-T000Data Line Filters
-
DMG4435SSS-13Power Field-Effect Transistors
-
LT1355CS8Operational Amplifiers
-
2716127Terminals and Terminal Blocks