Part Details for CL31B225KAHVPNE by Samsung Electro-Mechanics
Overview of CL31B225KAHVPNE by Samsung Electro-Mechanics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B225KAHVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6773-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25483 In Stock |
|
$0.0470 / $0.3300 | Buy Now |
DISTI #
CL31B225KAHVPNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B225KAHVPNE) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 | Buy Now |
DISTI #
187-CL31B225KAHVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 25V X7R 1206 RoHS: Compliant | 126583 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1206 125 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0461 / $0.0529 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1206 125 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0461 / $0.0529 | Buy Now |
DISTI #
61674818
|
Verical | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 10000 |
|
$0.0449 / $0.0571 | Buy Now |
DISTI #
CL31B225KAHVPNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B225KAHVPNE) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 | Buy Now |
DISTI #
KKK24754
|
Rutronik | KC 2,2µF 1206 10% 25V X7R AECQSTCU RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 1876000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0332 / $0.0338 | Buy Now |
DISTI #
CL31B225KAHVPNE
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: CL31B225KAHVPNE) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CAP CER 2.2UF 25V X7R 1206 | 570 |
|
$0.0491 / $0.2518 | Buy Now |
Part Details for CL31B225KAHVPNE
CL31B225KAHVPNE CAD Models
CL31B225KAHVPNE Part Data Attributes:
|
CL31B225KAHVPNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B225KAHVPNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B225KAHVPNE
This table gives cross-reference parts and alternative options found for CL31B225KAHVPNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B225KAHVPNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B225K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B225KAHVPNE vs 1206B225K250NT |
B37872K0225K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CL31B225KAHVPNE vs B37872K0225K070 |
B37872K0225K072 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CL31B225KAHVPNE vs B37872K0225K072 |
B37872K0225K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CL31B225KAHVPNE vs B37872K0225K060 |
NMC1206X7R225K25TRP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | NIC Components Corp | CL31B225KAHVPNE vs NMC1206X7R225K25TRP |
C1206T225K3RCL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KAHVPNE vs C1206T225K3RCL7800 |
C1206X7R250-225KNE-L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CL31B225KAHVPNE vs C1206X7R250-225KNE-L |