There are no models available for this part yet.
Overview of CL31B225KBHNNNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31B225KBHNNNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM4520
|
Newark | Cap, Mlc, 2.2Uf, X7R, 50V, 1206 Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B225KBHNNNE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 / $0.2970 | Buy Now | |
DISTI #
07AH5457
|
Newark | Resistor, 2512, 102Ohm, 1W, ±100Ppm, ±1% Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B225KBHNNNE RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now | |
DISTI #
1276-1291-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
507374 In Stock |
|
$0.0296 / $0.2500 | Buy Now | |
DISTI #
CL31B225KBHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B225KBHNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 102000 |
|
$0.0233 | Buy Now | |
DISTI #
187-CL31B225KBHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 50V X7R 1206 RoHS: Compliant | 61483 |
|
$0.0290 / $0.2500 | Buy Now | |
Future Electronics | CL31 Series 2.2 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 7340000Reel |
|
$0.0337 / $0.0387 | Buy Now | ||
Future Electronics | CL31 Series 2.2 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0365 | Buy Now | ||
Future Electronics | CL31 Series 2.2 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0365 | Buy Now | ||
DISTI #
CL31B225KBHNNNE
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: CL31B225KBHNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0205 / $0.0328 | Buy Now | |
LCSC | 50V 2.2uF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 199996 |
|
$0.0157 / $0.0295 | Buy Now |
CAD Models for CL31B225KBHNNNE by Samsung Electro-Mechanics
Part Data Attributes for CL31B225KBHNNNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31B225KBHNNNE
This table gives cross-reference parts and alternative options found for CL31B225KBHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B225KBHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B225KBHGNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CL31B225KBHNNNE vs CL31B225KBHGNNF |
CC1206KKX7R9BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | CL31B225KBHNNNE vs CC1206KKX7R9BB225 |
C1206T225K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CL31B225KBHNNNE vs C1206T225K5RACTU |
C1206X225K5RAC7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | KEMET Corporation | CL31B225KBHNNNE vs C1206X225K5RAC7210 |
C1206C225K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL31B225KBHNNNE vs C1206C225K5RACTU |
CL31B225KBHANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CL31B225KBHNNNE vs CL31B225KBHANNS |
CL31B225KBHSNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CL31B225KBHNNNE vs CL31B225KBHSNNE |
C1206X225K5RAL7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | KEMET Corporation | CL31B225KBHNNNE vs C1206X225K5RAL7025 |
UMJ316AB7225KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CL31B225KBHNNNE vs UMJ316AB7225KLHT |
MMJCU31LAB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B225KBHNNNE vs MMJCU31LAB7225KTPA18 |
Related Parts for CL31B225KBHNNNE
-
CL21B223KBANNNCFixed Capacitors
-
CRCW201033R0JNEFFixed Resistors
-
2213S-14GHeaders and Edge Type Connectors
-
SRP4020TA-2R2MFixed Inductors
-
SS24FLRectifier Diodes
-
BLM18PG121SN1DData Line Filters
-
BSC340N08NS3GATMA1Power Field-Effect Transistors
-
SJD12A58L01Transient Suppressors
-
TSC2017IYZGRMicrocontrollers