Part Details for CL31B225KBHNNNF by Samsung Electro-Mechanics
Overview of CL31B225KBHNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B225KBHNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31B225KBHNNNF-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 80000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0357 | Buy Now |
DISTI #
CL31B225KBHNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B225KBHNNNF) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0311 / $0.0343 | Buy Now |
DISTI #
187-CL31B225KBHNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 50V X7R 1206 RoHS: Compliant | 39384 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
E02:0323_03411694
|
Arrow Electronics | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 96000 Package Multiple: 8000 Lead time: 20 Weeks Date Code: 2349 | Europe - 160000 |
|
$0.0256 | Buy Now |
DISTI #
V72:2272_07065139
|
Arrow Electronics | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1913 Container: Cut Strips | Americas - 92142 |
|
$0.0265 / $0.2064 | Buy Now |
|
Future Electronics | CL31 Series 2.2 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 7112000Reel |
|
$0.0260 / $0.0286 | Buy Now |
DISTI #
76441337
|
Verical | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2349 | Americas - 160000 |
|
$0.0256 | Buy Now |
DISTI #
35192360
|
Verical | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 1913 | Americas - 92142 |
|
$0.0265 / $0.0667 | Buy Now |
DISTI #
CL31B225KBHNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B225KBHNNNF) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0311 / $0.0343 | Buy Now |
DISTI #
KKK21384
|
Rutronik | KC 2,2µF 1206 10% 50V X7R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Stock DE - 264000 Stock HK - 0 Stock US - 80000 Stock SG - 0 |
|
$0.0271 / $0.0276 | Buy Now |
Part Details for CL31B225KBHNNNF
CL31B225KBHNNNF CAD Models
CL31B225KBHNNNF Part Data Attributes:
|
CL31B225KBHNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B225KBHNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B225KBHNNNF
This table gives cross-reference parts and alternative options found for CL31B225KBHNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B225KBHNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C225K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBHNNNF vs C1206C225K5RAL7025 |
C1206C225K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBHNNNF vs C1206C225K5RAL3325 |
CL31B225KBHVPJE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CL31B225KBHNNNF vs CL31B225KBHVPJE |
CGJ5L3X7R1H225K160AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL31B225KBHNNNF vs CGJ5L3X7R1H225K160AB |
MCASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B225KBHNNNF vs MCASU31LSB7225KTNA01 |
C1206C225K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBHNNNF vs C1206C225K5RAL7800 |
GCM31CR71H225KA40L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B225KBHNNNF vs GCM31CR71H225KA40L |
C1206X225K5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBHNNNF vs C1206X225K5RALAUTO |
MBJCU31LAB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B225KBHNNNF vs MBJCU31LAB7225KTPA01 |
MMASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B225KBHNNNF vs MMASU31LSB7225KTNA01 |