Part Details for CL31B225KBHVPNE by Samsung Electronics Co. Ltd
Overview of CL31B225KBHVPNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B225KBHVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
CL31B225KBHVPNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B225KBHVPNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 1108000 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (3216) 1206 2.2uF 50VDC �10% X7R AUTOMOTIVE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 69094 |
|
$0.0996 / $0.1067 | Buy Now |