Part Details for CL31B335KOHVPNE by Samsung Electro-Mechanics
Overview of CL31B335KOHVPNE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B335KOHVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL31B335KOHVPNECT-ND
|
DigiKey | CAP CER 3.3UF 16V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0632 / $0.3500 | Buy Now |
DISTI #
187-CL31B335KOHVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 X7R3300000pF 10% 16V automotive grade RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0573 | Buy Now |
Part Details for CL31B335KOHVPNE
CL31B335KOHVPNE CAD Models
CL31B335KOHVPNE Part Data Attributes
|
CL31B335KOHVPNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B335KOHVPNE
Samsung Electro-Mechanics
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B335KOHVPNE
This table gives cross-reference parts and alternative options found for CL31B335KOHVPNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B335KOHVPNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F0160335KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B335KOHVPNE vs 1206F0160335KXB |
1206J0160335KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B335KOHVPNE vs 1206J0160335KXB |
C1206X335K016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1206, | Holy Stone Enterprise Co Ltd | CL31B335KOHVPNE vs C1206X335K016R |
CL31B335KOHGCNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1206, | Samsung Electro-Mechanics | CL31B335KOHVPNE vs CL31B335KOHGCNC |
CL31B335KOHNNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1206, | Samsung Electro-Mechanics | CL31B335KOHVPNE vs CL31B335KOHNNNS |
CL31B335KOHNCNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1206, | Samsung Electro-Mechanics | CL31B335KOHVPNE vs CL31B335KOHNCNL |
1206F0160335KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B335KOHVPNE vs 1206F0160335KXR |
1206Y0160335KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B335KOHVPNE vs 1206Y0160335KXT |
CL31B335KOHVPNO | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CL31B335KOHVPNE vs CL31B335KOHVPNO |
1206J0160335KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B335KOHVPNE vs 1206J0160335KXT |