Part Details for CL31B475KBHNNNE by Samsung Electronics Co. Ltd
Overview of CL31B475KBHNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B475KBHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 2775 |
|
$0.0600 / $0.3000 | Buy Now |
|
Ameya Holding Limited | CL31 Series 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 23579 |
|
RFQ | |
DISTI #
SMC-CL31B475KBHNNNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 46000 |
|
RFQ | |
DISTI #
CL31B475KBHNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B475KBHNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 5058000 |
|
Buy Now | |
|
New Advantage Corporation | CL31 Series 4.7 uF 50 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 5382000 |
|
$0.0560 / $0.0600 | Buy Now |
|
Win Source Electronics | CAP CER 4.7UF 50V X7R 1206 | 481390 |
|
$0.0180 / $0.0270 | Buy Now |