Part Details for CL31C101JGFNNNE by Samsung Electronics Co. Ltd
Overview of CL31C101JGFNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31C101JGFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31C101JGFNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 500 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CL31C101JGFNNNE) RoHS: Compliant Min Qty: 600000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CL31 Series 100 pF 500 V �5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 72000 |
|
$0.0282 | Buy Now |