There are no models available for this part yet.
Overview of CL31C221JGFNNNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31C221JGFNNNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-3229-1-ND
|
DigiKey | CAP CER 220PF 500V C0G/NP0 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10877 In Stock |
|
$0.0538 / $0.2700 | Buy Now | |
LCSC | 500V 220pF C0G 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 11 |
|
$0.0369 / $0.0689 | Buy Now |
CAD Models for CL31C221JGFNNNE by Samsung Electro-Mechanics
Part Data Attributes for CL31C221JGFNNNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31C221JGFNNNE
This table gives cross-reference parts and alternative options found for CL31C221JGFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31C221JGFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C221JGFGLNB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Samsung Electro-Mechanics | CL31C221JGFNNNE vs CL31C221JGFGLNB |
AU067A221JA72A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Kyocera AVX Components | CL31C221JGFNNNE vs AU067A221JA72A |
CC1206CG221JN500PR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Jaro Components Inc | CL31C221JGFNNNE vs CC1206CG221JN500PR |
CL31C221JGFANNC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Samsung Electro-Mechanics | CL31C221JGFNNNE vs CL31C221JGFANNC |
CL31C221JGFGNNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Samsung Electro-Mechanics | CL31C221JGFNNNE vs CL31C221JGFGNNL |
CL31C221JGFGLNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Samsung Electro-Mechanics | CL31C221JGFNNNE vs CL31C221JGFGLNL |
CL31C221JGFGNNS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Samsung Electro-Mechanics | CL31C221JGFNNNE vs CL31C221JGFGNNS |
12067A221JAT4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31C221JGFNNNE vs 12067A221JAT4 |
CL31C221JGFGNNE | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Samsung Electro-Mechanics | CL31C221JGFNNNE vs CL31C221JGFGNNE |
CL31C221JGNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Samsung Electro-Mechanics | CL31C221JGFNNNE vs CL31C221JGNP |
Related Parts for CL31C221JGFNNNE
-
12067A221JAT2AFixed Capacitors
-
MMF25SFRE6K81Fixed Resistors
-
STPS5H100BRectifier Diodes
-
STD35P6LLF6Power Field-Effect Transistors
-
SMAZ24-13-FZener Diodes
-
VJ1206A221JXEATCeramic Capacitors
-
NCP21WB473J03RANon-linear Resistors
-
SFH617A-3X006Optocoupler
-
TMS320C5505AZCHA12Digital Signal Processors