Part Details for CL31C330JJHNNNF by Samsung Electronics Co. Ltd
Overview of CL31C330JJHNNNF by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31C330JJHNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CAP CER 33PF 2KV NP0 1206 | 400000 |
|
RFQ | |
DISTI #
CL31C330JJHNNNF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 2000 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CL31C330JJHNNNF) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |