Part Details for CL31C471JIH3PNE by Samsung Electro-Mechanics
Overview of CL31C471JIH3PNE by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31C471JIH3PNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL31C471JIH3PNECT-ND
|
DigiKey | CAP CER 470PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49800 In Stock |
|
$0.2257 / $0.8100 | Buy Now |
DISTI #
CL31C471JIH3PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1 kV, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CL31C471JIH3PNE) RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2670 | Buy Now |
DISTI #
187-CL31C471JIH3PNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 2000 | 0 |
|
$0.1924 | Buy Now |
DISTI #
76474513
|
Verical | Multi-Layer Ceramic Capacitor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2401 | Americas - 10000 |
|
$0.2197 / $0.2271 | Buy Now |
DISTI #
CL31C471JIH3PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1 kV, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CL31C471JIH3PNE) RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2670 | Buy Now |
DISTI #
KKA1782
|
Rutronik | KC 470pF 1206 5% 1000V NP0 AECQFL RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 50000 Stock SG - 0 |
|
$0.2432 | Buy Now |