CL31C681JHHNFNE
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP

Overview of CL31C681JHHNFNE by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CL31C681JHHNFNE by Samsung Electro-Mechanics

Part # Manufacturer Description Stock Price Buy
DISTI # 1276-CL31C681JHHNFNETR-ND
DigiKey CAP CER 680PF 630V C0G/NP0 1206 Min Qty: 600000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 600,000 $0.1414
$0.1414 Buy Now
DISTI # CL31C681JHHNFNE
Avnet Americas - Tape and Reel (Alt: CL31C681JHHNFNE) RoHS: Compliant Min Qty: 600000 Package Multiple: 2000 Container: Reel 0
  • 600,000 $0.1115
$0.1115 Buy Now
DISTI # 187-CL31C681JHHNFNE
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 680pF+/-5% 630V C0G 1206 RoHS: Compliant 0
  • 1 $0.6300
  • 10 $0.4400
  • 100 $0.2890
  • 1,000 $0.1920
  • 2,000 $0.1800
  • 10,000 $0.1550
  • 24,000 $0.1520
  • 50,000 $0.1470
$0.1470 / $0.6300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600000 Package Multiple: 2000 Lead time: 20 Weeks 0
  • 600,000 $0.1334
$0.1334 Buy Now

CAD Models for CL31C681JHHNFNE by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL31C681JHHNFNE by Samsung Electro-Mechanics

CL31C681JHHNFNE
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CL31C681JHHNFNE
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL31C681JHHNFNE by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL31C681JHHNFNE by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL31C681JHHNFNE would you like to use for your alert(s)?
  • Please alert me when CL31C681JHHNFNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL31C681JHHNFNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL31C681JHHNFNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL31C681JHHNFNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL31C681JHHNFNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL31C681JHHNFNE by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: