Part Details for CL31F105ZBFNNNF by SAMSUNG
Overview of CL31F105ZBFNNNF by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31F105ZBFNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31F105ZBFNNNF
|
TME | Capacitor: ceramic, 1uF, 50V, Y5V, -20÷80%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0493 | RFQ |