Part Details for CL31X106KAHNNNE by Samsung Electro-Mechanics
Overview of CL31X106KAHNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31X106KAHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3298-1-ND
|
DigiKey | CAP CER 10UF 25V X6S 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152197 In Stock |
|
$0.0484 / $0.2400 | Buy Now |
DISTI #
CL31X106KAHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: CL31X106KAHNNNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 | Buy Now |
DISTI #
187-CL31X106KAHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X6S 3 1206 RoHS: Compliant | 143820 |
|
$0.0480 / $0.3400 | Buy Now |
DISTI #
E02:0323_03557361
|
Arrow Electronics | Cap Ceramic 10uF 25V X6S 10% Pad SMD 1206 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2303 | Europe - 28000 |
|
$0.0345 / $0.0402 | Buy Now |
DISTI #
V72:2272_07065019
|
Arrow Electronics | Cap Ceramic 10uF 25V X6S 10% Pad SMD 1206 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1911 Container: Cut Strips | Americas - 20 |
|
$0.0223 / $0.0444 | Buy Now |
|
Future Electronics | CL31 Series 10 uF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0491 / $0.0556 | Buy Now |
DISTI #
CL31X106KAHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: CL31X106KAHNNNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 | Buy Now |
Part Details for CL31X106KAHNNNE
CL31X106KAHNNNE CAD Models
CL31X106KAHNNNE Part Data Attributes:
|
CL31X106KAHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31X106KAHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X6S, 1206 (3216 mm), 0.063"T, -55º ~ +105ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |