Part Details for CL31X226KOHN3NE by Cornell Dubilier Electronics Inc
Overview of CL31X226KOHN3NE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31X226KOHN3NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X6S, 22% TC, 22UF, SURFACE MOUNT, 1206 | 737 |
|
$0.1600 / $0.3000 | Buy Now |