Part Details for CL31X226KPHN3NE by Samsung Electro-Mechanics
Overview of CL31X226KPHN3NE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31X226KPHN3NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3301-1-ND
|
DigiKey | CAP CER 22UF 10V X6S 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
593126 In Stock |
|
$0.0846 / $0.4700 | Buy Now |
DISTI #
CL31X226KPHN3NE
|
Avnet Americas | Cap Ceramic 22uF 10V X6S 10% SMD 1206 105?C Embossed T/R - Tape and Reel (Alt: CL31X226KPHN3NE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 156000 |
|
$0.0719 | Buy Now |
DISTI #
187-CL31X226KPHN3NE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 10V X6S 3 1206 RoHS: Compliant | 126137 |
|
$0.0900 / $0.4700 | Buy Now |
|
Future Electronics | Cap Ceramic 22uF 10V X6S 10% Pad SMD 1206 105C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 484000Reel |
|
$0.0774 / $0.0833 | Buy Now |
Part Details for CL31X226KPHN3NE
CL31X226KPHN3NE CAD Models
CL31X226KPHN3NE Part Data Attributes
|
CL31X226KPHN3NE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31X226KPHN3NE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |