Part Details for CL31X476MRHNNNE by Samsung Electro-Mechanics
Overview of CL31X476MRHNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31X476MRHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3304-1-ND
|
DigiKey | CAP CER 47UF 4V X6S 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
Part Details for CL31X476MRHNNNE
CL31X476MRHNNNE CAD Models
CL31X476MRHNNNE Part Data Attributes
|
CL31X476MRHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31X476MRHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X6S, 1206 (3216 mm), 0.063"T, -55º ~ +105ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31X476MRHNNNE
This table gives cross-reference parts and alternative options found for CL31X476MRHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31X476MRHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM31CC80G476ME19K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31X476MRHNNNE vs GXM31CC80G476ME19K |
GXT31CC80G476ME01K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31X476MRHNNNE vs GXT31CC80G476ME01K |