Part Details for CL32A226KAJNNNE by Samsung Electro-Mechanics
Overview of CL32A226KAJNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32A226KAJNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9524
|
Newark | Cap, 22Uf, 25V, Mlcc, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL32A226KAJNNNE Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 65000 |
|
$0.0890 | Buy Now |
DISTI #
82AC9523
|
Newark | Cap, 22Uf, 25V, Mlcc, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL32A226KAJNNNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 691 |
|
$0.1370 | Buy Now |
DISTI #
1276-1101-1-ND
|
DigiKey | CAP CER 22UF 25V X5R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
478529 In Stock |
|
$0.1083 / $0.4400 | Buy Now |
DISTI #
CL32A226KAJNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32A226KAJNNNE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 34000 |
|
$0.1059 / $0.1166 | Buy Now |
DISTI #
CL32A226KAJNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32A226KAJNNNE) RoHS: Compliant Min Qty: 100000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 | Buy Now |
DISTI #
187-CL32A226KAJNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 25V X5R 3 1210 RoHS: Compliant | 30028 |
|
$0.0980 / $0.4400 | Buy Now |
DISTI #
E02:0323_03411842
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2414 | Europe - 297000 |
|
$0.1462 | Buy Now |
DISTI #
V72:2272_07065095
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 Container: Cut Strips | Americas - 37107 |
|
$0.1212 / $0.4200 | Buy Now |
DISTI #
V36:1790_07065095
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2406 | Americas - 3000 |
|
$0.0885 / $0.1200 | Buy Now |
|
Future Electronics | CL32 Series 22 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2847000Reel |
|
$0.0966 / $0.1100 | Buy Now |
Part Details for CL32A226KAJNNNE
CL32A226KAJNNNE CAD Models
CL32A226KAJNNNE Part Data Attributes:
|
CL32A226KAJNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32A226KAJNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CL32A226KAJNNNE
This table gives cross-reference parts and alternative options found for CL32A226KAJNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32A226KAJNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM32AR51E226KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CL32A226KAJNNNE vs KGM32AR51E226KL |
KGM32AR51E226KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CL32A226KAJNNNE vs KGM32AR51E226KU |