Part Details for CL32A226KAJNNWE by Samsung Semiconductor
Overview of CL32A226KAJNNWE by Samsung Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32A226KAJNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 6178 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 4000 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 2336 |
|
$0.1900 / $0.9500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 800 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 156 |
|
$0.3150 / $0.7000 | Buy Now |
DISTI #
C1S700902679299
|
Chip1Stop | Capacitor Ceramic Multilayer | 98000 |
|
$0.1240 / $0.1440 | Buy Now |
DISTI #
C1S700901966277
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 4052 |
|
$0.1385 / $0.1403 | Buy Now |
Part Details for CL32A226KAJNNWE
CL32A226KAJNNWE CAD Models
CL32A226KAJNNWE Part Data Attributes
|
CL32A226KAJNNWE
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL32A226KAJNNWE
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |