Part Details for CL32A226KPJNNNE by Samsung Electronics Co. Ltd
Overview of CL32A226KPJNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32A226KPJNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL32A226KPJNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 10 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32A226KPJNNNE) RoHS: Compliant Min Qty: 100000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CL32 Series 22 uF 10 V �10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.0631 | Buy Now |