Part Details for CL32A227MQVNNNE by Samsung Electro-Mechanics
Overview of CL32A227MQVNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32A227MQVNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4533
|
Newark | Cap, Mlcc, 220Uf, X5R, 6.3V, 1210 Rohs Compliant: Yes |Samsung Electro-Mechanics CL32A227MQVNNNE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9830 / $1.6700 | Buy Now |
DISTI #
1276-3375-1-ND
|
DigiKey | CAP CER 220UF 6.3V X5R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134760 In Stock |
|
$0.6490 / $1.7300 | Buy Now |
DISTI #
CL32A227MQVNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32A227MQVNNNE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 228000 |
|
$0.5186 | Buy Now |
DISTI #
CL32A227MQVNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32A227MQVNNNE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5186 | Buy Now |
DISTI #
187-CL32A227MQVNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF +/-20% 6.3V X5 1210 RoHS: Compliant | 46904 |
|
$0.6480 / $1.7300 | Buy Now |
|
Future Electronics | CL32 Series 220 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 518000Reel |
|
$0.6350 / $0.6850 | Buy Now |
|
Future Electronics | CL32 Series 220 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.6850 | Buy Now |
DISTI #
CL32A227MQVNNNE
|
Avnet Asia | Multilayer Ceramic Capacitor, 220 uF, 6.3 V, ? 20%, X5R, 1210 [3225 Metric] (Alt: CL32A227MQVNNNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3563 / $0.4014 | Buy Now |
|
LCSC | 6.3V 220uF X5R 20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7706 |
|
$0.4016 / $0.7780 | Buy Now |
Part Details for CL32A227MQVNNNE
CL32A227MQVNNNE CAD Models
CL32A227MQVNNNE Part Data Attributes
|
CL32A227MQVNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32A227MQVNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CL32A227MQVNNNE
This table gives cross-reference parts and alternative options found for CL32A227MQVNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32A227MQVNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/227MX51210T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | Tecate Group | CL32A227MQVNNNE vs CMC-6R3/227MX51210T13F |
CMC-6R3/227MX51210WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | Tecate Group | CL32A227MQVNNNE vs CMC-6R3/227MX51210WF |
CL32A227MQVNNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CL32A227MQVNNNE vs CL32A227MQVNNNF |
GMC32X5R227M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CL32A227MQVNNNE vs GMC32X5R227M6R3NT |
CL32A227MQVNNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 220uF, 1210, | Samsung Electro-Mechanics | CL32A227MQVNNNE vs CL32A227MQVNNNB |