Part Details for CL32B105KBHNNNF by Samsung Electro-Mechanics
Overview of CL32B105KBHNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B105KBHNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL32B105KBHNNNF-ND
|
DigiKey | CAP CER 1UF 50V X7R 1210 Min Qty: 80000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0392 | Buy Now |
DISTI #
CL32B105KBHNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B105KBHNNNF) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 | Buy Now |
DISTI #
187-CL32B105KBHNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 32 1210 RoHS: Compliant | 78471 |
|
$0.0340 / $0.2300 | Buy Now |
|
Future Electronics | CL Series 1210 1 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Container: Reel | 8000Reel |
|
$0.0291 / $0.0307 | Buy Now |
DISTI #
77837801
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2406 | Americas - 96000 |
|
$0.0328 / $0.0390 | Buy Now |
DISTI #
32728893
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2336 Package Multiple: 1 Date Code: 1913 | Americas - 69391 |
|
$0.0296 | Buy Now |
Part Details for CL32B105KBHNNNF
CL32B105KBHNNNF CAD Models
CL32B105KBHNNNF Part Data Attributes
|
CL32B105KBHNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32B105KBHNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.063"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CL32B105KBHNNNF
This table gives cross-reference parts and alternative options found for CL32B105KBHNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32B105KBHNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32B105KBHNNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | Samsung Electro-Mechanics | CL32B105KBHNNNF vs CL32B105KBHNNNS |
12105C105K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CL32B105KBHNNNF vs 12105C105K4U2A |
AP105C105KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CL32B105KBHNNNF vs AP105C105KQZ2A |
AP105C105KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CL32B105KBHNNNF vs AP105C105KQZ4A |
GRM32RR71H105KA01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | CL32B105KBHNNNF vs GRM32RR71H105KA01L |
CL32B105KBHNNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | Samsung Electro-Mechanics | CL32B105KBHNNNF vs CL32B105KBHNNNB |
AP105C105KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CL32B105KBHNNNF vs AP105C105KQX4A |
12105C105K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CL32B105KBHNNNF vs 12105C105K4Z4A |
GRM32RR71H105KA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | CL32B105KBHNNNF vs GRM32RR71H105KA01B |
AP105C105KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CL32B105KBHNNNF vs AP105C105KQT4A |