Part Details for CL32B105KCJNNWE by Samsung Electro-Mechanics
Overview of CL32B105KCJNNWE by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B105KCJNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3384-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0735 / $0.4100 | Buy Now |
DISTI #
CL32B105KCJNNWE
|
Avnet Americas | Cap Ceramic 1uF 100V X7R 10% SMD 1210 125°C Embossed Plastic T/R - Tape and Reel (Alt: CL32B105KCJNNWE) RoHS: Compliant Min Qty: 100000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
187-CL32B105KCJNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 100V X7R 3 1210 RoHS: Compliant | 0 |
|
$0.0730 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 1000 | 0 |
|
$0.0667 | Buy Now |
DISTI #
CL32B105KCJNNWE
|
Avnet Americas | Cap Ceramic 1uF 100V X7R 10% SMD 1210 125°C Embossed Plastic T/R - Tape and Reel (Alt: CL32B105KCJNNWE) RoHS: Compliant Min Qty: 100000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0890 | Buy Now |
Part Details for CL32B105KCJNNWE
CL32B105KCJNNWE CAD Models
CL32B105KCJNNWE Part Data Attributes:
|
CL32B105KCJNNWE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32B105KCJNNWE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL32B105KCJNNWE
This table gives cross-reference parts and alternative options found for CL32B105KCJNNWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32B105KCJNNWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S41W105KT4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | CL32B105KCJNNWE vs 101S41W105KT4E |
C1210T105K1RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CL32B105KCJNNWE vs C1210T105K1RAL7025 |
101S41W105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | CL32B105KCJNNWE vs 101S41W105KT4T |
C1210T105K1RCL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CL32B105KCJNNWE vs C1210T105K1RCL7025 |
C1210T105K1RCL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CL32B105KCJNNWE vs C1210T105K1RCL7800 |