Part Details for CL32B106KLJNNNE by Samsung Electro-Mechanics
Overview of CL32B106KLJNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B106KLJNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3389-1-ND
|
DigiKey | CAP CER 10UF 35V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
239572 In Stock |
|
$0.0794 / $0.4400 | Buy Now |
DISTI #
CL32B106KLJNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B106KLJNNNE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 74000 |
|
$0.0728 | Buy Now |
DISTI #
CL32B106KLJNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B106KLJNNNE) RoHS: Compliant Min Qty: 100000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 | Buy Now |
DISTI #
187-CL32B106KLJNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 35V X7R 3 1210 RoHS: Compliant | 82317 |
|
$0.0790 / $0.4300 | Buy Now |
DISTI #
E02:0323_07306198
|
Arrow Electronics | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2349 | Europe - 249000 |
|
$0.0729 / $0.0977 | Buy Now |
DISTI #
V72:2272_07065216
|
Arrow Electronics | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2150 Container: Cut Strips | Americas - 99759 |
|
$0.0734 / $0.3338 | Buy Now |
DISTI #
V36:1790_07065216
|
Arrow Electronics | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2344 | Americas - 52000 |
|
$0.0727 | Buy Now |
|
Future Electronics | CL32 Series 10 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 581000Reel |
|
$0.0714 / $0.0822 | Buy Now |
|
Future Electronics | CL32 Series 10 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0714 / $0.0822 | Buy Now |
DISTI #
CL32B106KLJNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B106KLJNNNE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 74000 |
|
$0.0728 | Buy Now |
Part Details for CL32B106KLJNNNE
CL32B106KLJNNNE CAD Models
CL32B106KLJNNNE Part Data Attributes:
|
CL32B106KLJNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32B106KLJNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |