Part Details for CL32B226KAJNNNE by Samsung Electronics Co. Ltd
Overview of CL32B226KAJNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B226KAJNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 917 |
|
$0.1575 / $0.5250 | Buy Now |
|
Ameya Holding Limited | CL32 Series 22 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor | 2161 |
|
RFQ | |
DISTI #
CL32B226KAJNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B226KAJNNNE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 2851000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant Date Code: 22+ | 166000 |
|
RFQ | |
|
New Advantage Corporation | CL32 Series 22 uF 25 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2530000 |
|
$0.1467 / $0.1571 | Buy Now |
|
Sense Electronic Company Limited | SMD | 2489 |
|
RFQ | |
|
Win Source Electronics | CAP CER 22UF 25V X7R 1210 / 22 μF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) | 1450050 |
|
$0.0570 / $0.0850 | Buy Now |