-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42738 |
|
RFQ | ||
|
Bristol Electronics | 1740 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1210 | 13 |
|
$0.1652 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1210 | 34190 |
|
$0.0620 / $0.4130 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1624 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy