Part Details for CL40MR-OFFSET-A by Marinco Electrical Group
Overview of CL40MR-OFFSET-A by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL40MR-OFFSET-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658258
|
RS | Cl, Cls Series Bus Bar Mount Inlet (400A / 600V) Male Offset - Black (A) | Marinco CL40MR-OFFSET-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7800 / $53.3100 | RFQ |
|
Onlinecomponents.com | CL 16 Series Bus Bar Mount Inlet (400A / 600V) Male Offset - Black (A) RoHS: Compliant | 10 Factory Stock |
|
$34.9200 / $46.2300 | Buy Now |
|
Master Electronics | CL 16 Series Bus Bar Mount Inlet (400A / 600V) Male Offset - Black (A) RoHS: Compliant | 10 Factory Stock |
|
$34.9200 / $46.2300 | Buy Now |