Part Details for CL43B824KCJNNNF by Samsung Electro-Mechanics
Overview of CL43B824KCJNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL43B824KCJNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3421-1-ND
|
DigiKey | CAP CER 0.82UF 100V X7R 1812 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
208 In Stock |
|
$0.5280 / $1.3800 | Buy Now |
Part Details for CL43B824KCJNNNF
CL43B824KCJNNNF CAD Models
CL43B824KCJNNNF Part Data Attributes
|
CL43B824KCJNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B824KCJNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.82uF, 100V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL43B824KCJNNNF
This table gives cross-reference parts and alternative options found for CL43B824KCJNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B824KCJNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812A101X824KFE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Frontier Electronics Co Ltd | CL43B824KCJNNNF vs 1812A101X824KFE |
1812Y1000824KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | CL43B824KCJNNNF vs 1812Y1000824KDT |
CL43B824KCJNNNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CL43B824KCJNNNF vs CL43B824KCJNNNE |
1812Y1000824KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL43B824KCJNNNF vs 1812Y1000824KDT |
ST1812XR824K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | CL43B824KCJNNNF vs ST1812XR824K101 |
OP43B824K101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL43B824KCJNNNF vs OP43B824K101LT |
101S43X824KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | EXXELIA Group | CL43B824KCJNNNF vs 101S43X824KSE |
1812H1000824KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CL43B824KCJNNNF vs 1812H1000824KDT |
1812J1000824KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | CL43B824KCJNNNF vs 1812J1000824KDR |
1812F1000824KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL43B824KCJNNNF vs 1812F1000824KDR |