Part Details for CL50GYRPQP by Banner Engineering Corp
Overview of CL50GYRPQP by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL50GYRPQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3884
|
Newark | Column Light: 3-Color Indicator, Voltage: 18-30 V Dc, Environ. Rating: Ip67, Input: Pnp, Colors: Green Yellow Red, Euro 4-Pin 150 Mm (6 In) Pvc Pigtail |Banner Engineering CL50GYRPQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0000 | Buy Now |
DISTI #
778-CL50GYRPQP
|
Mouser Electronics | LED Lighting Fixtures Column Light: 3-Color Indicator, Voltage: 18-30 V dc, Environ. Rating: IP67, Input: PNP, Colors: Green Yellow Red, 150 mm (6 in) 4-pin M12 PVC Pigtail QD | 0 |
|
$155.0000 | Order Now |