Part Details for CL5AD08M003 by Mueller Electric Company
Overview of CL5AD08M003 by Mueller Electric Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL5AD08M003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-CL5AD08M003-ND
|
DigiKey | L-Coded M12 5-Position Male St Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$52.1600 | Buy Now |
DISTI #
548-CL5AD08M003
|
Mouser Electronics | Sensor Cables / Actuator Cables L-Coded M12 5-Position Male Straight to Female Right Angle 16 AWG 3M | 0 |
|
$40.6800 / $52.1600 | Order Now |
DISTI #
75066199
|
RS | CORDSET 5 P MALE ST FM RA L CD 3M | Mueller CL5AD08M003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.3500 / $57.3900 | Buy Now |