Part Details for CL65BE700MPE by Vishay Tansitor
Overview of CL65BE700MPE by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL65BE700MPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 96 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | 76 |
|
$51.7500 / $58.5000 | Buy Now |
Part Details for CL65BE700MPE
CL65BE700MPE CAD Models
CL65BE700MPE Part Data Attributes
|
CL65BE700MPE
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CL65BE700MPE
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 70uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-3965/4 | |
Capacitance | 70 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | CL65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.131 | |
Terminal Shape | WIRE |
Alternate Parts for CL65BE700MPE
This table gives cross-reference parts and alternative options found for CL65BE700MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BE700MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0067 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BE700MPE vs M39006/22-0067 |
CLR79706M01512 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BE700MPE vs CLR79706M01512 |
CL65BE700MPE | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CL65BE700MPE vs CL65BE700MPE |
M39006/22-0507 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BE700MPE vs M39006/22-0507 |
M39006/220287 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BE700MPE vs M39006/220287 |
M39006/30-0507H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BE700MPE vs M39006/30-0507H |
M39006/30-0507 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BE700MPE vs M39006/30-0507 |
M39006/04-1337 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CL65BE700MPE vs M39006/04-1337 |
M39006/04-1247H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CL65BE700MPE vs M39006/04-1247H |
T292B706M015RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CL65BE700MPE vs T292B706M015RS |