Part Details for CL65BH151KPE by Vishay Tansitor
Overview of CL65BH151KPE by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL65BH151KPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 229 |
|
$54.1200 / $66.0000 | Buy Now |
|
Quest Components | CL65BH151KPE | 183 |
|
$57.7500 / $71.5000 | Buy Now |
Part Details for CL65BH151KPE
CL65BH151KPE CAD Models
CL65BH151KPE Part Data Attributes
|
CL65BH151KPE
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CL65BH151KPE
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-3965/4 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Manufacturer Series | CL65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Tan Delta | 0.46 | |
Terminal Shape | WIRE |
Alternate Parts for CL65BH151KPE
This table gives cross-reference parts and alternative options found for CL65BH151KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BH151KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/09-8310 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BH151KPE vs M39006/09-8310 |
M39006/22-0557 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BH151KPE vs M39006/22-0557 |
M39006/09-8720 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BH151KPE vs M39006/09-8720 |
M39006/09-8105 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BH151KPE vs M39006/09-8105 |
T195B157K030AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CL65BH151KPE vs T195B157K030AS |
M39006/09-8515 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BH151KPE vs M39006/09-8515 |
T292C157K030RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CL65BH151KPE vs T292C157K030RS |
M39006/30-0557H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BH151KPE vs M39006/30-0557H |
TAT157K3013 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BH151KPE vs TAT157K3013 |
CL65BH151KPE | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CL65BH151KPE vs CL65BH151KPE |