Part Details for CL65BK200MPE by Vishay Sprague
Overview of CL65BK200MPE by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL65BK200MPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$54.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 20uf, 60V, 20±% | 8 |
|
$58.5000 | Buy Now |
Part Details for CL65BK200MPE
CL65BK200MPE CAD Models
CL65BK200MPE Part Data Attributes
|
CL65BK200MPE
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CL65BK200MPE
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-C-3965/4 | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | CL65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.076 | |
Terminal Shape | WIRE |
Alternate Parts for CL65BK200MPE
This table gives cross-reference parts and alternative options found for CL65BK200MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BK200MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL65BK200MPE | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | CL65BK200MPE vs CL65BK200MPE |
T292B206M060RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CL65BK200MPE vs T292B206M060RS |
TAT206M6012 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BK200MPE vs TAT206M6012 |
M39006/30-0147 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BK200MPE vs M39006/30-0147 |
M39006/09-8340 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BK200MPE vs M39006/09-8340 |
CLR79206M06012 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BK200MPE vs CLR79206M06012 |
M39006/30-0367H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BK200MPE vs M39006/30-0367H |
M39006/22-0587 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BK200MPE vs M39006/22-0587 |
M39006/30-0367 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BK200MPE vs M39006/30-0367 |
M39006/22-0367 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BK200MPE vs M39006/22-0367 |