There are no models available for this part yet.
Overview of CL65BK500MPE by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL65BK500MPE by Vishay Tansitor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 8 |
|
$42.0000 | Buy Now | ||
Quest Components | 6 |
|
$45.5000 | Buy Now |
CAD Models for CL65BK500MPE by Vishay Tansitor
Part Data Attributes for CL65BK500MPE by Vishay Tansitor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-3965/4
|
Capacitance
|
50 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.002 mA
|
Manufacturer Series
|
CL65
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.153
|
Terminal Shape
|
WIRE
|
Alternate Parts for CL65BK500MPE
This table gives cross-reference parts and alternative options found for CL65BK500MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BK500MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT69FC50MM060V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Firadec | CL65BK500MPE vs CT69FC50MM060V |
M39006/220593 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BK500MPE vs M39006/220593 |
DCT4E506X0060BF | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | CL65BK500MPE vs DCT4E506X0060BF |
CT4E-69FEB50UF20%60V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BK500MPE vs CT4E-69FEB50UF20%60V |
DCT4E506X0060BS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BK500MPE vs DCT4E506X0060BS |
DCT4E506X0060BC | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BK500MPE vs DCT4E506X0060BC |
CLR79506M06013 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BK500MPE vs CLR79506M06013 |
CT4EC50MM060V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Firadec | CL65BK500MPE vs CT4EC50MM060V |
DCT4E506X0060CS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BK500MPE vs DCT4E506X0060CS |
M39006/220153 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BK500MPE vs M39006/220153 |