Part Details for CL65BL3R5MPE by Vishay Sprague
Overview of CL65BL3R5MPE by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL65BL3R5MPE
CL65BL3R5MPE CAD Models
CL65BL3R5MPE Part Data Attributes
|
CL65BL3R5MPE
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CL65BL3R5MPE
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-C-3965/4 | |
Capacitance | 3.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | CL65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.025 | |
Terminal Shape | WIRE |
Alternate Parts for CL65BL3R5MPE
This table gives cross-reference parts and alternative options found for CL65BL3R5MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BL3R5MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T290A355M075RSC | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CL65BL3R5MPE vs T290A355M075RSC |
M39006/22-0601 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BL3R5MPE vs M39006/22-0601 |
T292A355M075RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CL65BL3R5MPE vs T292A355M075RS |
CLR79355M07511 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BL3R5MPE vs CLR79355M07511 |
M39006/22-0161 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BL3R5MPE vs M39006/22-0161 |
TAT355M7511 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CL65BL3R5MPE vs TAT355M7511 |
T292A355M075PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CL65BL3R5MPE vs T292A355M075PS |
M39006/22-0381 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 3.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BL3R5MPE vs M39006/22-0381 |