Part Details for CLA-E55/28/21 by Ferroxcube International Holding BV
Overview of CLA-E55/28/21 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28033PAGQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, CLA 64-TQFP -40 to 125 | |
TMS320F28033P1PAGS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, CLA 64-TQFP -40 to 125 | |
TMS320F28033PAGS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, CLA 64-TQFP -40 to 125 |
Price & Stock for CLA-E55/28/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1250-ND
|
DigiKey | CLAMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
683 In Stock |
|
$1.7724 / $4.4300 | Buy Now |
Part Details for CLA-E55/28/21
CLA-E55/28/21 CAD Models
CLA-E55/28/21 Part Data Attributes
|
CLA-E55/28/21
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
CLA-E55/28/21
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |